+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

47

Rivet; brass; Rivet diam: 3.07mm; L.rivet: 5.56mm


Manufacturer: KEYSTONE

Manufacturer part number:
47
TME Symbol:
KEYS47

Specification

Manufacturer
KEYSTONE
Type of mounting element
rivet
Material
brass
Rivet diameter
3.07mm
Rivet length
5.56mm
Gross weight0.085 g
Certificates
See other products in this category: Metal rivets KEYSTONE,
*
47
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Packaging method by the manufacturer:Bag = 1 000 pcs