+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4850

Spacer sleeve; 1.65mm; cylindrical; stainless steel; Øint: 2.95mm

Manufacturer: KEYSTONE

Manufacturer part number:
4850
TME Symbol:
KEYS4850

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
1.65mm
Sleeve shape
cylindrical
Material
stainless steel
Outside diameter
5.56mm
Internal diameter
2.95mm
Mounting
push-in
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
4850
0 in TME stock
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
No. of pieces (Multiplicity: 10)