+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4851

Spacer sleeve; 3.18mm; cylindrical; stainless steel; Øint: 2.95mm


Manufacturer: KEYSTONE

Manufacturer part number:
4851
TME Symbol:
KEYS4851

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
3.18mm
Sleeve shape
cylindrical
Material
stainless steel
Outside diameter
5.56mm
Internal diameter
2.95mm
Mounting
push-in
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
4851
0 in TME stock
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.65 USDGross price for quantities from 50 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.