+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of spacer | screwed spacer sleeve | |
Spacer length | 1.65mm | |
Sleeve shape | cylindrical | |
Material | stainless steel | |
Outside diameter | 5.56mm | |
Mounting | push-in |