+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4907

Terminal: flat; 4.8mm; 0.8mm; male; THT; brass; tinned; angled 90°

Manufacturer: KEYSTONE

Manufacturer part number:
4907
TME Symbol:
KEYS4907

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Width
4.8mm
Thickness
0.8mm
Kind of terminal
male
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Overall length
14.2mm
Spatial orientation
angled 90°
Gross weight0.732 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
4907
0 in TME stock
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
No. of pieces (Multiplicity: 100)