+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4952

Tip: solder lug; THT; brass; tinned


Manufacturer: KEYSTONE

Manufacturer part number:
4952
TME Symbol:
KEYS4952

Specification

Manufacturer
KEYSTONE
Type of tip
solder lug
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Gross weight0.108 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
4952
1292 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Packaging method by the manufacturer:Bag = 1 000 pcs