+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

497

Socket; 1/3N,DL1/3N; Batt.no: 1; PCB,THM; for PCB


Manufacturer: KEYSTONE

Manufacturer part number:
497
TME Symbol:
KEYS497

Specification

Manufacturer
KEYSTONE
Type of battery accessory
socket
Cell size
1/3N, DL1/3N
Number of batteries
1
Mounting
PCB, THM
Leads
for PCB
Gross weight1.8 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
497
493 in TME stock
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 50 pcs - 2.17 USDGross price for quantities from 50 pcs - 2.17 USD
Net price for quantities from 100 pcs - 1.89 USDGross price for quantities from 100 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.