+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50

Holder; A27,AAAA; Batt.no: 1; SMT; 8.13mm; spring steel


Manufacturer: KEYSTONE

Manufacturer part number:
50
TME Symbol:
KEYS50

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
A27, AAAA
Number of batteries
1
Mounting
SMT
Height
8.13mm
Material
spring steel
Gross weight1.2 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
50
0 in TME stock
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.