+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

501

Socket; BR1216,BR1220,BR1225,CL1220,CR1216; Batt.no: 2; H: 7.1mm


Manufacturer: KEYSTONE

Manufacturer part number:
501
TME Symbol:
KEYS501

Specification

Manufacturer
KEYSTONE
Type of battery accessory
socket
Cell size
BR1216, BR1220, BR1225, CL1220, CR1216
Number of batteries
2
Mounting
horizontal, THT
Height
7.1mm
Battery diameter
20mm
Gross weight1.075 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
501
0 in TME stock
Net price for quantities from 10 pcs - 2.25 USDGross price for quantities from 10 pcs - 2.25 USD
Net price for quantities from 50 pcs - 2.10 USDGross price for quantities from 50 pcs - 2.10 USD
Net price for quantities from 100 pcs - 1.89 USDGross price for quantities from 100 pcs - 1.89 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.