+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

502

Socket; BR1616,CR1612,CR1616,CR1620; Batt.no: 1; horizontal,THT


Manufacturer: KEYSTONE

Manufacturer part number:
502
TME Symbol:
KEYS502

Specification

Manufacturer
KEYSTONE
Type of battery accessory
socket
Cell size
BR1616, CR1612, CR1616, CR1620
Number of batteries
1
Mounting
horizontal, THT
Height
4.7mm
Battery diameter
16mm
Gross weight1.18 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
502
643 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 20 pcs - 1.85 USDGross price for quantities from 20 pcs - 1.85 USD
Net price for quantities from 100 pcs - 1.63 USDGross price for quantities from 100 pcs - 1.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 300 pcs