+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

504

Socket; BR1625,CR1625; Batt.no: 1; horizontal,SMT; H: 5.4mm; Ø: 16mm


Manufacturer: KEYSTONE

Manufacturer part number:
504
TME Symbol:
KEYS504

Specification

Manufacturer
KEYSTONE
Type of battery accessory
socket
Cell size
BR1625, CR1625
Number of batteries
1
Mounting
horizontal, SMT
Height
5.4mm
Battery diameter
16mm
Gross weight1.718 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
504
377 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 20 pcs - 1.36 USDGross price for quantities from 20 pcs - 1.36 USD
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcsTray = 60 pcsBag = 100 pcs