+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5066

Spacer sleeve; 4.75mm; brass; nickel; Øint: 2.92mm


Manufacturer: KEYSTONE

Manufacturer part number:
5066
TME Symbol:
KEYS5066

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
4.75mm
Material
brass
Plating material
nickel
Internal diameter
2.92mm
Gross weight4.4 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
5066
0 in TME stock
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.