+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5067

Spacer sleeve; 4.75mm; brass; nickel; Øint: 3.66mm


Manufacturer: KEYSTONE

Manufacturer part number:
5067
TME Symbol:
KEYS5067

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
4.75mm
Material
brass
Plating material
nickel
Internal diameter
3.66mm
Gross weight4.4 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
5067
0 in TME stock
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.77 USD
Net price for quantities from 1000 pcs - 0.66 USDGross price for quantities from 1000 pcs - 0.66 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.