+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51

Holder; AAAA,LR61; PCB; Holder: snap-on; Ø: 7.6÷8.9mm


Manufacturer: KEYSTONE

Manufacturer part number:
51
TME Symbol:
KEYS51

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
AAAA, LR61
Mounting
PCB
Kind of holder
snap-on
Battery diameter
7.6...8.9mm
Gross weight0.309 g

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
51
980 in TME stock
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs