+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

518

Holder; aluminium; black; H: 44.45mm; W: 6.35mm; Holes pitch: 127mm


Manufacturer: KEYSTONE

Manufacturer part number:
518
TME Symbol:
KEYS518

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
aluminium
Colour
black
Height
44.45mm
Width
6.35mm
Mounting holes pitch
127mm
Internal thread
UNC8-32
Trade name
handle
Gross weight4.5 g
Certificates
See other products in this category: Handles KEYSTONE,
*
518
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.89 USDGross price for quantities from 1 pcs - 11.89 USD
Net price for quantities from 50 pcs - 10.57 USDGross price for quantities from 50 pcs - 10.57 USD
Net price for quantities from 100 pcs - 9.25 USDGross price for quantities from 100 pcs - 9.25 USD