+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5201

Spring contact; AA,AAA,R3,R6; Batt.no: 1; soldered

Manufacturer: KEYSTONE

Manufacturer part number:
5201
TME Symbol:
KEYS5201

Specification

Manufacturer
KEYSTONE
Type of battery accessory
spring contact
Cell size
AA, AAA, R3, R6
Number of batteries
1
Mounting
soldered
Gross weight0.823 g

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
5201
6040 in TME stock
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcsBag = 1 200 pcsBag = 2 000 pcsBag = 2 500 pcs