+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5202

Spring contact; AA,AAA,R3,R6; Batt.no: 1; push-in


Manufacturer: KEYSTONE

Manufacturer part number:
5202
TME Symbol:
KEYS5202

Specification

Manufacturer
KEYSTONE
Type of battery accessory
spring contact
Cell size
AA, AAA, R3, R6
Number of batteries
1
Mounting
push-in
Gross weight0.642 g

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
5202
0 in TME stock
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 600 pcs - 0.26 USDGross price for quantities from 600 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcs