+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5205

Lamella contact; AA,AAA,R3,R6; Batt.no: 1; push-in


Manufacturer: KEYSTONE

Manufacturer part number:
5205
TME Symbol:
KEYS5205

Specification

Manufacturer
KEYSTONE
Type of battery accessory
lamella contact
Cell size
AA, AAA, R3, R6
Number of batteries
1
Mounting
push-in
Gross weight0.462 g

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
5205
1340 in TME stock
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 20 pcs - 0.28 USDGross price for quantities from 20 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcsBag = 2 000 pcs