+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5207

Button-like/spring contact; 18650; Batt.no: 2; screw


Manufacturer: KEYSTONE

Manufacturer part number:
5207
TME Symbol:
KEYS5207

Specification

Manufacturer
KEYSTONE
Type of battery accessory
button-like/spring contact
Cell size
18650
Number of batteries
2
Mounting
screw
Gross weight1.48 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
5207
0 in TME stock
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.