+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5211

Button-like/spring contact(right); AA,R6; Batt.no: 2; soldered


Manufacturer: KEYSTONE

Manufacturer part number:
5211
TME Symbol:
KEYS5211

Specification

Manufacturer
KEYSTONE
Type of battery accessory
button-like/spring contact(right)
Cell size
AA, R6
Number of batteries
2
Mounting
soldered
Gross weight1.398 g

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
5211
581 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 20 pcs - 0.37 USDGross price for quantities from 20 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs