+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5218

Button-like/spring contact; AA,R6; Batt.no: 2; soldered; left


Manufacturer: KEYSTONE

Manufacturer part number:
5218
TME Symbol:
KEYS5218

Specification

Manufacturer
KEYSTONE
Type of battery accessory
button-like/spring contact
Cell size
AA, R6
Number of batteries
2
Mounting
soldered
Version
left
Gross weight1.53 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
5218
100 in TME stock
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs