+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5220

Spring contact; A,AA,CR2,R6; Batt.no: 1; soldered


Manufacturer: KEYSTONE

Manufacturer part number:
5220
TME Symbol:
KEYS5220

Specification

Manufacturer
KEYSTONE
Type of battery accessory
spring contact
Cell size
A, AA, CR2, R6
Number of batteries
1
Mounting
soldered
Gross weight0.81 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
5220
1552 in TME stock
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs