+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5225

Button-like contact; AAA,AAAA,N; Batt.no: 1; screw


Manufacturer: KEYSTONE

Manufacturer part number:
5225
TME Symbol:
KEYS5225

Specification

Manufacturer
KEYSTONE
Type of battery accessory
button-like contact
Cell size
AAA, AAAA, N
Number of batteries
1
Mounting
screw
Gross weight0.258 g

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
5225
2151 in TME stock
Net price for quantities from 5 pcs - 0.22 USDGross price for quantities from 5 pcs - 0.22 USD
Net price for quantities from 20 pcs - 0.10 USDGross price for quantities from 20 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs