+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5227

Lamella contact; AAA,AAAA,N; Batt.no: 2; screw


Manufacturer: KEYSTONE

Manufacturer part number:
5227
TME Symbol:
KEYS5227

Specification

Manufacturer
KEYSTONE
Type of battery accessory
lamella contact
Cell size
AAA, AAAA, N
Number of batteries
2
Mounting
screw
Gross weight1.17 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
5227
930 in TME stock
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 500 pcs