+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5230

Lamella contact; AAA,AAAA,R3; Batt.no: 1; SMD


Manufacturer: KEYSTONE

Manufacturer part number:
5230
TME Symbol:
KEYS5230

Specification

Manufacturer
KEYSTONE
Type of battery accessory
lamella contact
Cell size
AAA, AAAA, R3
Number of batteries
1
Mounting
SMD
Gross weight0.27 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
5230
314 in TME stock
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.