+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5231TR

Lamella contact; A,AA,CR123A,CR2,R6; Batt.no: 1; SMT; solder lugs


Manufacturer: KEYSTONE

Manufacturer part number:
5231TR
TME Symbol:
KEYS5231TR

Specification

Manufacturer
KEYSTONE
Type of battery accessory
lamella contact
Cell size
A, AA, CR2, CR123A, R6
Number of batteries
1
Mounting
SMT
Leads
solder lugs
Kind of package
tape
Gross weight0.27 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
5231TR
0 in TME stock
Net price for quantities from 250 pcs - 0.81 USDGross price for quantities from 250 pcs - 0.81 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.64 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.