+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5241

Spring contact; C,R14; Batt.no: 1; PCB,screw; Contacts: steel


Manufacturer: KEYSTONE

Manufacturer part number:
5241
TME Symbol:
KEYS5241

Specification

Manufacturer
KEYSTONE
Type of battery accessory
spring contact
Cell size
C, R14
Number of batteries
1
Mounting
PCB, screw
Contact material
steel
Gross weight2.5 g

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
5241
1000 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 20 pcs - 0.41 USDGross price for quantities from 20 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcs