+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5242

Button-like/spring contact; C,R14; Batt.no: 2; screw


Manufacturer: KEYSTONE

Manufacturer part number:
5242
TME Symbol:
KEYS5242

Specification

Manufacturer
KEYSTONE
Type of battery accessory
button-like/spring contact
Cell size
C, R14
Number of batteries
2
Mounting
screw
Gross weight4.085 g

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
5242
159 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 20 pcs - 0.55 USDGross price for quantities from 20 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs