+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5250

Button-like contact; D,R20; Batt.no: 1; soldered


Manufacturer: KEYSTONE

Manufacturer part number:
5250
TME Symbol:
KEYS5250

Specification

Manufacturer
KEYSTONE
Type of battery accessory
button-like contact
Cell size
D, R20
Number of batteries
1
Mounting
soldered
Gross weight1.683 g

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
5250
507 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 20 pcs - 0.31 USDGross price for quantities from 20 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs