+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5251

Spring contact; D,R20; Batt.no: 1; soldered


Manufacturer: KEYSTONE

Manufacturer part number:
5251
TME Symbol:
KEYS5251

Specification

Manufacturer
KEYSTONE
Type of battery accessory
spring contact
Cell size
D, R20
Number of batteries
1
Mounting
soldered
Gross weight2.9 g

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
5251
667 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 20 pcs - 0.48 USDGross price for quantities from 20 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsBag = 500 pcsBag = 1 000 pcs