+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5253

Button-like/spring contact; D,R20; Batt.no: 2; push-in


Manufacturer: KEYSTONE

Manufacturer part number:
5253
TME Symbol:
KEYS5253

Specification

Manufacturer
KEYSTONE
Type of battery accessory
button-like/spring contact
Cell size
D, R20
Number of batteries
2
Mounting
push-in
Gross weight6.805 g

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
5253
635 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 20 pcs - 0.70 USDGross price for quantities from 20 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs