+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53

Holder; A,AA,CR2,R6; Batt.no: 1; SMT; solder lugs; 14.5mm; steel

Manufacturer: KEYSTONE

Manufacturer part number:
53
TME Symbol:
KEYS53

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
A, AA, CR2, R6
Number of batteries
1
Mounting
SMT
Leads
solder lugs
Height
14.5mm
Material
steel
Gross weight1.2 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
53
0 in TME stock
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
No. of pieces (Multiplicity: 10)