+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5330

Lamella contact; A23,A27,AAA,AAAA,N; Batt.no: 1; SMT


Manufacturer: KEYSTONE

Manufacturer part number:
5330
TME Symbol:
KEYS5330

Specification

Manufacturer
KEYSTONE
Type of battery accessory
lamella contact
Cell size
A23, A27, AAA, AAAA, N
Number of batteries
1
Mounting
SMT
Gross weight0.31 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
5330
0 in TME stock
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.