+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

555

Holder; A23,AAA,N; Batt.no: 1; SMT


Manufacturer: KEYSTONE

Manufacturer part number:
555
TME Symbol:
KEYS555

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
A23, AAA, N
Number of batteries
1
Mounting
SMT
Gross weight0.68 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
555
120 in TME stock
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 200 pcs