+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56

Button-like contact; A23,AAA,N,R03; Batt.no: 1; SMT

Manufacturer: KEYSTONE

Manufacturer part number:
56
TME Symbol:
KEYS56

Specification

Manufacturer
KEYSTONE
Type of battery accessory
button-like contact
Cell size
A23, AAA, N, R03
Number of batteries
1
Mounting
SMT
Gross weight0.76 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
56
0 in TME stock
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.