+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of battery accessory | contact | |
Cell size | A, AA, CR2, CR123A, R6 | |
Number of batteries | 1 | |
Mounting | SMT | |
Contact material | steel | |
Plating material | nickel |