+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

571

Connector: RCA; socket; female; angled 90°; THT; brass; tinned


Manufacturer: KEYSTONE

Manufacturer part number:
571
TME Symbol:
KEYS571

Specification

Manufacturer
KEYSTONE
Type of connector
RCA
Connector
socket
Kind of connector
female
Spatial orientation
angled 90°
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Mechanical mounting
on PCBs
Marker colour
red
Gross weight1.833 g
Certificates
See other products in this category: RCA connectors KEYSTONE,
*
571
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 50 pcs - 0.91 USDGross price for quantities from 50 pcs - 0.91 USD
Net price for quantities from 200 pcs - 0.79 USDGross price for quantities from 200 pcs - 0.79 USD
Packaging method by the manufacturer:Bag = 100 pcs