+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

580

Connector: RCA; socket; female; audio video; straight; soldering


Manufacturer: KEYSTONE

Manufacturer part number:
580
TME Symbol:
KEYS580

Specification

Manufacturer
KEYSTONE
Type of connector
RCA
Connector
socket
Kind of connector
female
Connector family
audio video
Spatial orientation
straight
Electrical mounting
soldering
Contact material
brass
Contact plating
nickel plated
Mechanical mounting
for panel mounting
Marker colour
red
Gross weight3.72 g
Certificates
See other products in this category: RCA connectors KEYSTONE,
*
580
26 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
Net price for quantities from 25 pcs - 1.17 USDGross price for quantities from 25 pcs - 1.17 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 200 pcs - 0.96 USDGross price for quantities from 200 pcs - 0.96 USD
Net price for quantities from 400 pcs - 0.93 USDGross price for quantities from 400 pcs - 0.93 USD
Net price for quantities from 1000 pcs - 0.90 USDGross price for quantities from 1000 pcs - 0.90 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcs