+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

586

Connector: RCA; socket; female; audio video; straight; THT; brass


Manufacturer: KEYSTONE

Manufacturer part number:
586
TME Symbol:
KEYS586

Specification

Manufacturer
KEYSTONE
Type of connector
RCA
Connector
socket
Kind of connector
female
Connector family
audio video
Spatial orientation
straight
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Mechanical mounting
on PCBs
Marker colour
yellow
Gross weight1.833 g
Certificates
See other products in this category: RCA connectors KEYSTONE,
*
586
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 1.35 USDGross price for quantities from 100 pcs - 1.35 USD
Net price for quantities from 200 pcs - 1.24 USDGross price for quantities from 200 pcs - 1.24 USD
Net price for quantities from 500 pcs - 1.12 USDGross price for quantities from 500 pcs - 1.12 USD
Net price for quantities from 1000 pcs - 1.04 USDGross price for quantities from 1000 pcs - 1.04 USD
Net price for quantities from 1500 pcs - 1.02 USDGross price for quantities from 1500 pcs - 1.02 USD
Packaging method by the manufacturer:Bag = 100 pcs