+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

588

Connector: RCA; socket; female; audio video; angled 90°; THT; brass


Manufacturer: KEYSTONE

Manufacturer part number:
588
TME Symbol:
KEYS588

Specification

Manufacturer
KEYSTONE
Type of connector
RCA
Connector
socket
Kind of connector
female
Connector family
audio video
Spatial orientation
angled 90°
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Mechanical mounting
on PCBs
Marker colour
red
Gross weight1.56 g
Certificates
See other products in this category: RCA connectors KEYSTONE,
*
588
27 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 10 pcs - 1.84 USDGross price for quantities from 10 pcs - 1.84 USD
Net price for quantities from 50 pcs - 1.64 USDGross price for quantities from 50 pcs - 1.64 USD
Net price for quantities from 200 pcs - 1.53 USDGross price for quantities from 200 pcs - 1.53 USD
Packaging method by the manufacturer:Bag = 50 pcs