+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

591

Lamella contact; AAA,R3; Batt.no: 1; PCB


Manufacturer: KEYSTONE

Manufacturer part number:
591
TME Symbol:
KEYS591

Specification

Manufacturer
KEYSTONE
Type of battery accessory
lamella contact
Cell size
AAA, R3
Number of batteries
1
Mounting
PCB
Gross weight0.496 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
591
2947 in TME stock
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcsBag = 5 000 pcs