+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

595

Contact; 2/3A,AA; Batt.no: 1; PCB,THM; for PCB

Manufacturer: KEYSTONE

Manufacturer part number:
595
TME Symbol:
KEYS595

Specification

Manufacturer
KEYSTONE
Type of battery accessory
contact
Cell size
2/3A, AA
Number of batteries
1
Mounting
PCB, THM
Leads
for PCB
Gross weight0.46 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
595
0 in TME stock
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.