+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

613

Angle bracket; W: 9.53mm; H: 8.71mm; L: 9.91mm; brass


Manufacturer: KEYSTONE

Manufacturer part number:
613
TME Symbol:
KEYS613

Specification

Manufacturer
KEYSTONE
Type of mounting element
angle bracket
Width
9.53mm
Height
8.71mm
Length
9.91mm
Material
brass
Mounting hole diameter
3.25...3.73mm
Gross weight12 g
Certificates
See other products in this category: Accessories for Profiles KEYSTONE,
*
613
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD