+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

617

Angle bracket; W: 12.7mm; H: 14.68mm; L: 12.7mm; steel


Manufacturer: KEYSTONE

Manufacturer part number:
617
TME Symbol:
KEYS617

Specification

Manufacturer
KEYSTONE
Type of mounting element
angle bracket
Width
12.7mm
Height
14.68mm
Length
12.7mm
Material
steel
Thread
UNC 6-32
Gross weight12 g
Certificates
See other products in this category: Accessories for Profiles KEYSTONE,
*
617
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD