+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

618

Angle bracket; W: 9.52mm; H: 15.95mm; L: 15.95mm; brass


Manufacturer: KEYSTONE

Manufacturer part number:
618
TME Symbol:
KEYS618

Specification

Manufacturer
KEYSTONE
Type of mounting element
angle bracket
Width
9.52mm
Height
15.95mm
Length
15.95mm
Material
brass
Gross weight12 g
Certificates
See other products in this category: Accessories for Profiles KEYSTONE,
*
618
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD