+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

619

Angle bracket; W: 9.53mm; H: 17.45mm; L: 17.45mm; steel


Manufacturer: KEYSTONE

Manufacturer part number:
619
TME Symbol:
KEYS619

Specification

Manufacturer
KEYSTONE
Type of mounting element
angle bracket
Width
9.53mm
Height
17.45mm
Length
17.45mm
Material
steel
Gross weight12 g
Certificates
See other products in this category: Accessories for Profiles KEYSTONE,
*
619
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD