+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

620

Angle bracket; W: 9.53mm; H: 29.36mm; L: 16.66mm; steel


Manufacturer: KEYSTONE

Manufacturer part number:
620
TME Symbol:
KEYS620

Specification

Manufacturer
KEYSTONE
Type of mounting element
angle bracket
Width
9.53mm
Height
29.36mm
Length
16.66mm
Material
steel
Mounting hole diameter
4.29mm
Gross weight12 g
Certificates
See other products in this category: Accessories for Profiles KEYSTONE,
*
620
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD