+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

625

Angle bracket; 79.37mm; aluminium


Manufacturer: KEYSTONE

Manufacturer part number:
625
TME Symbol:
KEYS625

Specification

Manufacturer
KEYSTONE
Type of mounting element
angle bracket
Height
79.37mm
Material
aluminium
Gross weight2.3 g
Certificates
See other products in this category: Accessories for Profiles KEYSTONE,
*
625
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.17 USD
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 0.98 USD