+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

631

Angle bracket; W: 9.52mm; H: 19.84mm; L: 11.1mm; steel


Manufacturer: KEYSTONE

Manufacturer part number:
631
TME Symbol:
KEYS631

Specification

Manufacturer
KEYSTONE
Type of mounting element
angle bracket
Width
9.52mm
Height
19.84mm
Length
11.1mm
Material
steel
Thread
UNC 8-32
Gross weight1.77 g
Certificates
See other products in this category: Accessories for Profiles KEYSTONE,
*
631
750 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Packaging method by the manufacturer:
Bag = 500 pcs