+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

633

Angle bracket; W: 7.14mm; H: 9.53mm; L: 9.53mm; brass


Manufacturer: KEYSTONE

Manufacturer part number:
633
TME Symbol:
KEYS633

Specification

Manufacturer
KEYSTONE
Type of mounting element
angle bracket
Width
7.14mm
Height
9.53mm
Length
9.53mm
Material
brass
Mounting hole diameter
3.66mm
Gross weight0.705 g
Certificates
See other products in this category: Accessories for Profiles KEYSTONE,
*
633
490 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Packaging method by the manufacturer:Bag = 500 pcs